ABC36DCKI

Heilind Number:SULABC36DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DCKI

Detailed Description

The ABC36DCKI is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700 VAC, this connector is suitable for a wide range of applications. Its female gender, threaded mount type, and through-hole termination method guarantee secure and stable connections. The gold-plated Beryllium Copper contacts offer superior signal integrity, while the loop bellow contact type and straight orientation facilitate easy mating. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it perfect for space-constrained installations. The matte tin termination plating ensures long-term reliability. Overall, the ABC36DCKI is a top-of-the-line connector that meets the highest standards of performance and quality.