ABC36DCKS-S288

Heilind Number:SULABC36DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKS-S288

Detailed Description

Introducing SKU ABC36DCKS-S288, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding applications. With a short description of PPS & Beryllium Copper construction, this connector boasts a 3A amperage rating and 700VAC voltage capacity, ensuring reliable power transmission. Featuring a female gender and two rows of contact points, it offers versatile connectivity options. The side hole mount type and card extender termination method facilitate easy installation. Crafted with precision, the contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity. With 72 positions, a 2.54mm pitch, and loop bellow contact type, it enables efficient signal transfer. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various industrial environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The matte tin termination plating enhances durability. Classified under the hi-rel category, the ABC36DCKSS288 connector meets stringent quality standards, making it the ideal choice for mission-critical systems.