ABC36DCKS

Heilind Number:SULABC36DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKS

Detailed Description

Introducing the ABC36DCKS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring precision-engineered PPS and Beryllium Copper construction, this connector ensures reliability in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, dual-row design, and side-hole mount type offer versatile connectivity options. Contact plating of gold and termination plating of matte tin provide excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, it's ideal for industrial and aerospace use. The Loop Bellow contact type and straight orientation, combined with 72 positions, cater to complex PCB layouts. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it's compact yet efficient. Trusted for its quality and performance, the ABC36DCKS is a top choice for engineers in need of premium connectivity solutions.