ABC36DCKT-S288

Heilind Number:SULABC36DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKT-S288

Detailed Description

The ABC36DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector with two rows and 72 positions offers ample connectivity options. Its threaded mount type and card extender termination method provide secure and stable installation. Gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow contact type offers reliable mating. Operating within a wide temperature range of -65 to 150°C, this connector is highly durable. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating adds to its longevity. Whether used in aerospace, industrial, or telecommunications systems, the ABC36DCKT-S288 guarantees high performance and durability.