ABC36DCKT

Heilind Number:SULABC36DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DCKT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DCKT

Detailed Description

PPS & Beryllium Copper; .0 connectors, with SKU ABC36DCKT, offer high-quality performance in board-to-board and card edge applications. Designed for reliability, these female connectors feature a threaded mount type and through-hole termination method, ensuring secure installation. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and durability. With two rows and 72 positions, they provide ample connectivity in compact spaces. Operating at a voltage of 700 VAC and with a current rating of 3A, these connectors are suitable for a wide range of electronic devices. The loop bellow contact type and straight orientation further enhance their versatility. With a pitch of 2.54mm, they allow for precise PCB connections. The connectors have a tail length of 4.83mm and a connector height of 15.49mm, meeting industry standards. Their matte tin termination plating ensures compliance with RoHS regulations. With an operating temperature range of -65 to 150°C, these connectors are reliable in harsh environments. Perfect for high-density applications, the ABC36DCKT connectors offer exceptional performance you can trust.