ABC36DETH

Heilind Number:SULABC36DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DETH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DETH

Detailed Description

Introducing the ABC36DETH, a high-performance board-to-board PCB connector designed for optimal power and signal transmission. With a sleek and durable construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the most demanding environments. The female gender and dual-row design with 72 positions offer versatility in various applications. Utilizing a clearance hole mount and thru-hole termination method, installation is quick and easy. The cantilever contact type with gold plating guarantees low contact resistance and high conductivity, suitable for currents up to 3A and voltages up to 700VAC. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for industrial and aerospace settings. Trust in the ABC36DETH for secure and efficient board-to-board connections.