ABC36DETN

Heilind Number:SULABC36DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DETN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DETN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DETN

Detailed Description

This high-performance PCB connector, SKU ABC36DETN, is designed for demanding applications that require precision and reliability. With a contact material of beryllium copper and gold plating, it ensures excellent conductivity and durability. Featuring a cantilever contact type, it offers secure connections in a straight orientation with two rows of 72 female contacts. The termination method of thru hole soldering guarantees easy installation and robust attachment to the PCB. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 10.16 mm, makes it ideal for space-constrained applications. Meeting high industry standards, it is categorized for board-to-board and card edge connections, ensuring optimal performance in various electronic systems.