| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DEYH |
ABC36DEYH
| Heilind Number: | SULABC36DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC36DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 72 female contacts made of durable beryllium copper with gold plating, it offers excellent conductivity and corrosion resistance. The cantilever contact type with a pitch of 2.54mm allows for easy mating and unmating. Its straight orientation and 11.18mm tail length make it suitable for tight spaces. With a wide operating temperature range of -65 to 150°C and termination plating of matte tin, it is highly reliable in harsh environments. Perfect for use in aerospace, defense, and other hi-rel industries, the ABC36DEYH connector guarantees exceptional performance and durability.

