ABC36DEYI

Heilind Number:SULABC36DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DEYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DEYI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DEYI

Detailed Description

This high-quality PCB connector, ABC36DEYI, is designed for reliable and efficient performance in demanding electronic applications. Featuring two rows of 72 female contacts with a pitch of 2.54mm, it ensures secure connections on the board. The contact material is premium Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. The cantilever contact type and threaded mount provide stability, while the thru-hole termination method simplifies installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact size, with a height of 10.95mm and width of 10.16mm, makes it versatile for various PCB designs. Trust in the durability and performance of this connector for your critical electronic connections.