ABC36DEYN

Heilind Number:SULABC36DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DEYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DEYN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:72
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DEYN

Detailed Description

ABC36DEYN is a high-performance female connector designed for demanding applications. With a pitch of 2.54 mm and two rows of 36 positions each, it offers reliable connectivity in electronic systems. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type provides a secure connection, while the straight orientation and no mounting feature make installation easy. Rated for up to 700 VAC and 3 A, this connector operates efficiently in a wide temperature range from -65 to 150 °C. Its 11.18 mm tail length and compact dimensions of 10.95 mm height and 10.16 mm width make it suitable for space-constrained PCB layouts. Termination plating of matte tin further enhances its durability. Whether used in board-to-board or card edge connections, the ABC36DEYN is a reliable choice for high-reliability applications.