ABC36DRAH

Heilind Number:SULABC36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRAH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRAH

Detailed Description

The ABC36DRAH is a high-performance PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable connectivity in all conditions. With a current rating of 3 A and voltage capability of 700 VAC, it meets the needs of power-intensive setups. The right-angle orientation and clearance hole mount type make it easy to integrate into your design. This connector offers 72 positions with a pitch of 2.54 mm (.1 in) for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is suitable for a wide range of environments. The Full Bellow contact type and Matte Tin termination plating further enhance its performance and longevity. Ideal for board-to-board and card edge connections, the ABC36DRAH is a top choice for high-reliability applications.