ABC36DRAI

Heilind Number:SULABC36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRAI

Detailed Description

Introducing the ABC36DRAI, a high-performance PCB connector designed for robust and reliable connections in demanding environments. Featuring a contact material of PPS & Beryllium Copper with gold plating, this female connector offers optimal conductivity and durability. With two rows and a threaded mount type, it ensures secure attachment to your PCB. The thru-hole termination method and full bellow contact type further enhance its stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it provides efficient power transmission. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for various applications. Its right-angle orientation and compact connector height of 10.95mm make it space-efficient. With 72 positions and a tail length of 3.18mm, it offers ample connectivity options. The matte tin termination plating ensures reliable soldering. Perfect for board-to-board connections, card edge interfaces, and other PCB applications, the ABC36DRAI is a versatile and high-quality connector that meets the most stringent requirements.