ABC36DRAN-S734

Heilind Number:SULABC36DRAN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRAN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRAN-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC36DRAN-S734

Detailed Description

The ABC36DRAN-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for use in a wide range of electronic systems. The female connector has two rows with 72 positions, offering ample connectivity options. Its right-angle orientation and no mounting design make it easy to integrate into PCB assemblies. The Thru Hole termination method with gold-plated Beryllium Copper contacts guarantees excellent conductivity and durability. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring 10.95mm in height and 10.16mm in width, it has a compact form factor. The matte tin termination plating ensures compatibility with RoHS regulations, making it environmentally friendly. The ABC36DRAN-S734 is a top choice for engineers seeking high-reliability connectors for their designs.