| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRAN-S93 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.093 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 72 |
| SKU: | SULABC36DRAN-S93 |
ABC36DRAN-S93
| Heilind Number: | SULABC36DRAN-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRAN-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC36DRAN-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage of 700VAC, it offers robust power transmission capabilities. The female connector has two rows of 72 positions, each with gold-plated beryllium copper contacts for optimal signal integrity. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. Operating temperature range of -65 to 150 °C and matte tin termination plating guarantee long-term durability. Ideal for use in aerospace, military, and other high-reliability applications, the ABC36DRANS93 is a dependable choice for your connectivity needs.

