ABC36DRAS-S93

Heilind Number:SULABC36DRAS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRAS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRAS-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRAS-S93

Detailed Description

Introducing the ABC36DRAS-S93, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With a 2-row, 72-position configuration and a pitch of 2.54mm, it offers versatile interconnectivity options. The right-angle orientation and side-hole mount type facilitate easy installation, while the full bellow contact type and gold plating guarantee low contact resistance and high signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. The matte tin termination plating ensures long-term reliability. Trust the ABC36DRASS93 for your critical PCB connectivity needs.