ABC36DREH

Heilind Number:SULABC36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DREH

Detailed Description

Introducing the ABC36DREH, a high-performance female PCB connector designed with PPS and Beryllium Copper for superior conductivity and durability. Featuring a dual-row configuration with 72 positions, this connector ensures ample connectivity in your electronic setups. Its clearance hole mount type and eyelet termination method offer easy and secure installation onto PCBs. The contact material of Beryllium Copper with gold plating guarantees reliable signal transmission, even in demanding environments, while its full bellow contact type and straight orientation optimize signal integrity. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of applications. Its compact design with a height of 10.95 mm and width of 10.16 mm saves valuable space on your board. Trust in the ABC36DREH for efficient and dependable board-to-board connections.