ABC36DREI

Heilind Number:SULABC36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DREI

Detailed Description

The ABC36DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The female connector has two rows, threaded mount type, and eyelet termination method, offering secure and stable attachment. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity. Its full bellow contact type and straight orientation provide efficient signal transfer. With 72 positions on a 2.54mm pitch, it allows for dense PCB layouts. Operating temperature range of -65 to 150°C ensures performance in extreme conditions. The connector has a low connector height of 10.95mm and a compact width of 10.16mm, making it ideal for space-constrained designs. Termination plating with matte tin offers corrosion resistance. The ABC36DREI is a top choice for applications where reliability and performance are paramount.