ABC36DREN-S13

Heilind Number:SULABC36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DREN-S13

Detailed Description

Introducing the ABC36DREN-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is ideal for power and signal transmission. The female gender, dual-row configuration with 72 positions, and 2.54mm pitch make it versatile for various PCB designs. Its contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. The termination method is through card extender, suitable for secure attachment. Operating in a wide temperature range from -65 to 150°C, this connector is highly reliable. Its compact size, with a height of 10.95mm and width of 10.16mm, allows for space-efficient PCB layout. The termination plating is matte tin, further enhancing its performance. Classified under hi-rel connectors, the ABC36DRENS13 is a top choice for aerospace, defense, and other mission-critical applications. Upgrade your PCB designs with this premium connector for unparalleled performance and longevity.