ABC36DREN-S734

Heilind Number:SULABC36DREN-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREN-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREN-S734
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC36DREN-S734

Detailed Description

ABC36DREN-S734 is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in extreme conditions. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The contact material is Gold-plated Beryllium Copper, providing excellent conductivity and corrosion resistance. With 72 positions in a 2-row configuration and a pitch of 2.54mm, it offers high-density connectivity. The termination method is through eyelets, ensuring secure and durable connections. Operating temperature range of -65 to 150°C makes it ideal for harsh environments. The connector's straight orientation, full bellow contact type, and no mounting design facilitate easy installation and maintenance. Measuring 10.95mm in height and 10.16mm in width, it is compact yet robust. Tail length of 5.72mm allows for efficient soldering. Termination plating with Matte Tin enhances durability. This connector is classified under hi-rel products, meeting stringent reliability standards. With the acronym ABC36DRENS734, it offers a precise and efficient solution for your PCB connectivity needs.