ABC36DREN-S93

Heilind Number:SULABC36DREN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREN-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DREN-S93

Detailed Description

The SKU ABC36DREN-S93 is a high-performance female board-to-board PCB connector designed for reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity with a current rating of 3A and a voltage tolerance of 700VAC. With two rows and 72 positions, it offers ample connectivity options while maintaining a compact form factor. The termination method of eyelet and contact plating of gold guarantee optimal signal transmission. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its straight orientation and no mounting requirement make installation easy, while the matte tin termination plating enhances durability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the ABC36DREN-S93 is the ideal choice for high-reliability board-to-board connections.