ABC36DREN

Heilind Number:SULABC36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DREN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DREN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DREN

Detailed Description

The ABC36DREN is a high-performance connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this female connector is built to withstand extreme conditions with an operating temperature range of -65 to 150°C. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers reliable connectivity on PCBs. The contact material is Beryllium Copper, plated with gold for optimal signal transmission. Its full bellow contact type ensures a secure connection. The termination method is eyelet, and termination plating is matte tin, meeting industry standards for durability. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for power and signal applications. Its straight orientation and no mounting requirement make installation easy. Compact yet robust, the ABC36DREN is ideal for use in aerospace, military, and other hi-rel environments.