ABC36DRES-S13

Heilind Number:SULABC36DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRES-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRES-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRES-S13

Detailed Description

Introducing the ABC36DRES-S13, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female gender, side hole mount type, and card extender termination method make it easy to install and secure. The 2.54mm pitch, 72 positions, and full bellow contact type guarantee precise and efficient connections. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for aerospace, military, and industrial use. Its compact design, with a height of 10.95mm and width of 10.16mm, allows for space-saving integration. With gold-plated Beryllium Copper contacts and matte tin termination plating, it ensures excellent conductivity and corrosion resistance. Trust in the ABC36DRESS13 for seamless board-to-board connections in your most critical systems.