ABC36DRES-S93

Heilind Number:SULABC36DRES-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRES-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRES-S93
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRES-S93

Detailed Description

Introducing our ABC36DRES-S93 PCB connector, featuring a robust construction of PPS and Beryllium Copper for unparalleled durability. Designed for high-performance applications, this female connector boasts a 3A amperage rating and is engineered with two rows for efficient connectivity. With a side hole mount and eyelet termination method, installation is a breeze. The contact material is Beryllium Copper with gold plating, ensuring reliable conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it guarantees optimal performance even in harsh environments. The Full Bellow contact type and straight orientation offer seamless mating. With 72 positions and a tail length of 5.72mm, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 10.16mm, makes it ideal for space-restricted installations. The termination plating is Matte Tin, further enhancing its durability. Classified under hi-rel, this connector meets the highest quality standards, making it perfect for critical applications in aerospace, defense, and more. Upgrade your connectivity solutions with the ABC36DRESS93.