ABC36DRES

Heilind Number:SULABC36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRES
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRES
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRES

Detailed Description

Introducing the ABC36DRES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 contacts each, this connector offers reliable connectivity in a compact form factor. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The termination method of eyelet and contact plating of gold guarantee excellent conductivity. Rated for 700VAC and 3A, it meets stringent voltage and current requirements. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and side-hole mount type facilitate easy installation. With its full bellow contact type and matte tin termination plating, it ensures secure and stable connections. Ideal for use in aerospace, defense, and industrial applications, the ABC36DRES is a reliable solution for your connectivity needs.