ABC36DRMD-S288

Heilind Number:SULABC36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMD-S288

Detailed Description

The ABC36DRMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage, it offers robust power transmission capabilities. The female connector, with two rows and 72 positions, is ideal for complex circuit setups. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. The clearance hole mount type and card extender termination method provide easy and secure installation. With a pitch of 2.54mm, it offers precise alignment. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte Tin termination plating ensures long-term durability. Overall, the ABC36DRMD-S288 is a top choice for engineers seeking reliable and high-performance connectors for their designs.