ABC36DRMD

Heilind Number:SULABC36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMD

Detailed Description

The ABC36DRMD is a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 36 positions each, this female connector ensures secure and efficient board-to-board connections. Featuring beryllium copper contacts with gold plating, it guarantees excellent conductivity and durability, even in harsh environments. The termination method of wire wrap and clearance hole mounting make installation easy. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in design. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. The matte tin termination plating ensures reliability in signal transmission. Ideal for use in hi-rel environments, the ABC36DRMD is the perfect choice for high-performance electronic systems.