ABC36DRMH

Heilind Number:SULABC36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMH

Detailed Description

Introducing the ABC36DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The female connector, with two rows and 72 positions, offers ample connectivity options. Its wire wrap termination method and gold-plated contacts provide secure and low-resistance connections. The straight orientation and clearance hole mount type make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for use in various industries. Trust the ABC36DRMH for high-quality, high-reliability board-to-board connections.