ABC36DRMI-S288

Heilind Number:SULABC36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMI-S288

Detailed Description

The ABC36DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it offers superior durability and reliability. Featuring a 2-row, 72-position female interface with a threaded mount and card extender termination method, it ensures secure and stable connections. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and compact dimensions of 15.49mm x 9.4mm, it is space-efficient while offering high-speed data transmission capabilities. The termination plating of matte tin ensures corrosion resistance and long-term performance. Compliant with industry standards, this connector is ideal for aerospace, defense, and other hi-rel applications. Upgrade your connectivity solutions with the ABC36DRMI-S288.