ABC36DRMI

Heilind Number:SULABC36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMI

Detailed Description

Introducing the ABC36DRMI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity in demanding environments. With a pitch of 2.54mm (.1in) and two rows of 36 positions each, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its threaded mount type and wire wrap termination method provide secure attachment and easy installation. Operating at a voltage of 700VAC and with an impressive amperage rating of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance its versatility. The connector is designed to withstand extreme temperatures ranging from -65 to 150°C, making it ideal for harsh industrial environments. With a compact height of 15.49mm (.61in) and width of 9.4mm (.37in), it offers space-efficient connectivity solutions. The termination plating is Matte Tin, ensuring durability and longevity. Whether used in aerospace, defense, or industrial applications, the ABC36DRMI connector delivers unparalleled performance and reliability.