ABC36DRMN-S273

Heilind Number:SULABC36DRMN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMN-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMN-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRMN-S273

Detailed Description

Introducing the ABC36DRMN-S273, a high-performance board-to-board connector featuring PPS and Beryllium Copper construction for unparalleled durability and conductivity. Designed for female gender with two rows of contacts, this connector offers a secure and efficient connection with no mounting required. Utilizing a wire wrap termination method and gold-plated Beryllium Copper contacts, it ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for a wide range of applications. The loop bellow contact type and straight orientation provide versatility in usage, while the 72 positions and 14.22mm tail length accommodate complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector guarantees performance in harsh environments. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB designs. Featuring matte tin termination plating and meeting high-reliability standards, the ABC36DRMNS273 is the perfect choice for demanding electronic systems.