ABC36DRMN-S288

Heilind Number:SULABC36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMN-S288

Detailed Description

Introducing the ABC36DRMN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 72 positions, it allows for efficient signal transmission. The female gender, loop bellow contact type, and gold contact plating guarantee secure mating and low contact resistance. Operating at a wide temperature range of -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for both standard and high-power systems. Its straddle orientation and card extender termination method offer versatility in installation. The matte tin termination plating provides excellent solderability. Compact in size, with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Ideal for aerospace, military, or industrial applications, the ABC36DRMN-S288 meets the highest standards of performance and reliability. Upgrade your connectivity with this top-of-the-line connector.