ABC36DRMN-S664

Heilind Number:SULABC36DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC36DRMN-S664

Detailed Description

Introducing the ABC36DRMN-S664, a high-performance female connector designed for optimal connectivity in demanding environments. Featuring contact materials of PPS and Beryllium Copper with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capacity of 700VAC. With two rows of 72 Loop Bellow contacts, it offers ample connectivity options on a 2.54mm pitch. The straight orientation and wire wrap termination method make for easy installation, while the -65 to 150°C operating temperature range guarantees performance in extreme conditions. Measuring at .61 inches in height and .47 inches in width, it is compact yet robust. Ideal for Board To Board and Card Edge applications, this connector, with Matte Tin termination plating, is a dependable solution for your PCB connectivity needs. Trusted for its quality and durability, the ABC36DRMNS664 is the perfect choice for mission-critical systems.