ABC36DRMS-S288

Heilind Number:SULABC36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRMS-S288

Detailed Description

The ABC36DRMS-S288 Connector is a high-performance solution designed for demanding applications requiring reliable board-to-board or card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a current rating of 3A and voltage capability of 700VAC, it meets the needs of power and data-intensive systems. Its two rows of 72 gold-plated contacts with a pitch of 2.54mm provide ample connectivity options. The innovative Loop Bellow contact type and Straddle orientation guarantee secure mating. Operating seamlessly in a wide temperature range from -65°C to 150°C, the connector is suitable for harsh environments. Its side hole mount and card extender termination method offer versatility in installation. The matte tin termination plating enhances solderability. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial electronics, the ABC36DRMS-S288 Connector delivers unmatched performance and reliability.