ABC36DRMT-S273

Heilind Number:SULABC36DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC36DRMT-S273

Detailed Description

Introducing the ABC36DRMT-S273, a high-performance PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper, this connector ensures unparalleled durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial environments. Featuring a female gender, two rows of contacts, and a threaded mount type, it offers secure and stable connection. The termination method of wire wrap guarantees easy installation. Contact materials of Beryllium Copper with gold plating ensure optimal conductivity. With 72 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse conditions. Its straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the ABC36DRMTS273 is a top choice for reliable interconnect solutions.