ABC36DRMT-S288

Heilind Number:SULABC36DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMT-S288

Detailed Description

The ABC36DRMT-S288 Board To Board PCB Connector is a high-performance component designed for reliable signal transmission in demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures efficient power delivery. Featuring a gendered female interface with two rows of contacts, it offers seamless connectivity. The termination method of Card Extender and contact material of Beryllium Copper with Gold plating guarantee excellent conductivity and durability. The 2.54mm pitch and Loop Bellow contact type enable precise and secure mating. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Boasting Matte Tin termination plating and meeting stringent quality standards, the ABC36DRMTS288 is a reliable choice for critical electronic connections.