ABC36DRMT-S664

Heilind Number:SULABC36DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC36DRMT-S664

Detailed Description

Introducing the ABC36DRMT-S664, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision using PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission in demanding environments. Featuring two rows of gold-plated contacts with a pitch of 2.54mm, it offers secure and efficient signal transfer. The contact type, Loop Bellow, and termination method, Wire Wrap, further enhance its performance. With a straight orientation and 72 positions, it provides versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for use in extreme conditions. The Matte Tin termination plating adds to its longevity. This connector, a part of the hi-rel category, is a perfect choice for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the ABC36DRMTS664.