ABC36DRMT

Heilind Number:SULABC36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMT

Detailed Description

Introducing the ABC36DRMT, a high-performance PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector offers reliable connectivity in demanding environments. With a 2.54mm pitch and 72 positions, it enables efficient data transmission on your circuit board. The female gender and two-row design ensure versatile compatibility. Termination via wire wrap and gold-plated Beryllium Copper contacts guarantee optimal signal integrity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its straight orientation and threaded mount type provide easy installation. With matte tin termination plating and a loop bellow contact type, it ensures long-term durability. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ABC36DRMT for seamless board-to-board connectivity in your projects.