ABC36DRMZ

Heilind Number:SULABC36DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRMZ

Detailed Description

Introducing the ABC36DRMZ, a high-performance female connector designed for seamless board-to-board PCB and card edge connections. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliability in demanding environments. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers ample connectivity options. The termination method of wire wrap and contact plating of gold guarantee efficient signal transmission. Operating at voltages of up to 700 VAC and temperatures ranging from -65 to 150°C, it meets the strictest standards for performance. The loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 14.22mm and compact dimensions of 9.4mm width and 15.49mm height, it's ideal for space-constrained applications. Trust the ABC36DRMZ for secure and high-speed connections in your electronic systems.