ABC36DRSD-S328

Heilind Number:SULABC36DRSD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSD-S328
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRSD-S328

Detailed Description

Introducing the ABC36DRSD-S328, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows of female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connectivity. Crafted from PPS and Beryllium Copper with gold contact plating, it offers excellent conductivity and durability, suitable for demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees safe operation even in harsh conditions. The straight orientation and loop bellow contact type make it easy to install and maintain. With 72 positions and a tail length of 4.83mm, it provides ample connectivity options. The matte tin termination plating ensures compatibility with various soldering processes. Ideal for applications where high reliability is essential, the ABC36DRSD-S328 is a top choice for engineers and designers in the aerospace, defense, and industrial sectors.