ABC36DRSD

Heilind Number:SULABC36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRSD

Detailed Description

Introducing our Beryllium Copper Board to Board PCB Connector, SKU ABC36DRSD. This high-performance connector features PPS insulation, ensuring reliable operation in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The gold-plated Beryllium Copper contacts offer superior conductivity and durability. Designed for ease of installation, it has a thru-hole termination method and mounts securely via clearance holes. Its straight orientation and loop bellow contact type ensure a secure connection every time. With 72 positions and a pitch of 2.54mm, it allows for versatile connectivity in your electronic projects. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Trust in the reliability and performance of the ABC36DRSD for your connectivity needs.