| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRSH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DRSH-S288 |
ABC36DRSH-S288
| Heilind Number: | SULABC36DRSH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRSH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC36DRSH-S288 Board To Board PCB Connector, featuring a robust construction of PPS and Beryllium Copper for enhanced durability. With a 2.54mm pitch and 72 positions, this female connector offers reliable connectivity in high-density applications. Its loop bellow contact type and gold plating ensure optimal signal transmission, while the clearance hole mount type and card extender termination method facilitate easy installation. Operating at a wide temperature range of -65 to 150°C and rated for 700VAC, this connector is suitable for various industrial environments. Its compact design, with dimensions of 9.4mm width and 15.49mm height, allows for space-efficient PCB integration. Trust in the ABC36DRSH-S288 for secure and efficient board-to-board connections in your electronic assemblies.

