ABC36DRSH

Heilind Number:SULABC36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRSH

Detailed Description

Introducing the ABC36DRSH, a high-performance PCB connector designed for optimal power and signal transmission. Featuring a dual-row configuration with 72 female contacts made of durable PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with clearance hole mount type facilitates easy installation. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, it meets stringent industry standards. The connector's straight orientation and loop bellow contact type further enhance its versatility. Operating efficiently in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. With a compact height of 15.49mm and width of 9.4mm, this connector is space-saving without compromising on performance. Ideal for hi-rel environments, it's the perfect choice for board-to-board and card edge connections. Trust the ABC36DRSH for seamless and durable interconnect solutions.