ABC36DRSI-S288

Heilind Number:SULABC36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:72
SKU:SULABC36DRSI-S288

Detailed Description

ABC36DRSI-S288 is a high-performance board-to-board PCB connector designed for critical applications requiring reliability and durability. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal performance in demanding environments. With a pitch of 2.54mm, it offers precise connectivity for intricate circuitry. The female connector, with two rows and 72 positions, guarantees secure mating. Its threaded mount type and card extender termination method provide stable installation. Contact materials of Beryllium Copper and gold plating deliver excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for harsh industrial settings. Its loop bellow contact type and straddle orientation further enhance its versatility. With a tail length of 4.45mm and a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-efficient connectivity solutions. The termination plating of Matte Tin ensures longevity. Overall, the ABC36DRSIS288 connector is a top choice for engineers seeking reliable interconnect solutions in hi-rel environments.