| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRSI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DRSI |
ABC36DRSI
| Heilind Number: | SULABC36DRSI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRSI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC36DRSI, a high-performance board-to-board PCB connector designed for critical applications. Featuring a threaded mount type and thru-hole termination method, this connector ensures secure and reliable connections. With a pitch of 2.54mm and two rows of 72 positions each, it offers ample connectivity options. The contact material, beryllium copper, plated with gold, guarantees superior conductivity and durability. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and straight orientation further enhance its functionality. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution. Trust in the ABC36DRSI for your mission-critical electronics.

