| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRSN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DRSN-S328 |
ABC36DRSN-S328
| Heilind Number: | SULABC36DRSN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRSN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC36DRSN-S328, a high-performance board-to-board PCB connector designed for precision applications. With a contact pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring 72 gold-plated Beryllium Copper contacts in a loop bellow configuration, it guarantees excellent conductivity and durability. The straight orientation and no mounting requirement offer easy installation on PCBs. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for demanding environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on the board. With matte tin termination plating, it complies with RoHS standards. Trust the ABC36DRSN-S328 for seamless and secure board-to-board connections in your electronic designs.

