ABC36DRSN

Heilind Number:SULABC36DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRSN

Detailed Description

Introducing the ABC36DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows, this connector offers 72 positions with a straight orientation, ensuring a secure and reliable connection. The contact material, beryllium copper, plated with gold, guarantees excellent conductivity and longevity. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the requirements of power-intensive systems. Its loop bellow contact type and termination method through-hole make it easy to install and maintain. With a tail length of 4.83mm and a low profile of 15.49mm, it is suitable for compact designs. The connector's matte tin termination plating and wide operating temperature range from -65 to 150°C ensure durability in harsh environments. Compliant with high reliability standards, the ABC36DRSN is the ideal choice for aerospace, defense, and industrial applications.