ABC36DRSS-S288

Heilind Number:SULABC36DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRSS-S288

Detailed Description

Introducing the ABC36DRSS-S288, a high-performance PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this female connector features two rows with a side-hole mount type and card extender termination method. The contact material is Gold-plated Beryllium Copper, ensuring reliable conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent electrical performance. The loop bellow contact type and straddle orientation make it versatile for various circuit configurations. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Termination plating with Matte Tin ensures durability. Ideal for board-to-board and card edge connections, the ABC36DRSS-S288 is a reliable solution for your connectivity needs.