| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DRSS |
ABC36DRSS
| Heilind Number: | SULABC36DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRSS |
| ECAD Model: |
Specifications
Detailed Description
The ABC36DRSS PCB connector features a durable design perfect for high-reliability applications. With a pitch of 2.54mm, it offers precise connectivity for your circuit boards. This female connector has two rows and 72 positions, ensuring ample connectivity options. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and side hole mount make for secure and efficient installations. Operating in a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for diverse environments. Its termination method is thru-hole with matte tin plating, further enhancing reliability. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB connectivity needs.

