ABC36DRST

Heilind Number:SULABC36DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC36DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC36DRST
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC36DRST

Detailed Description

Introducing the ABC36DRST, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring a thread-mounted, thru-hole design, it guarantees secure and stable connections. With a pitch of 2.54mm and 72 positions spread across 2 rows, it offers ample connectivity options. The contact material, Beryllium Copper, plated with gold, provides excellent signal transmission and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the demands of high-power environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83mm and a compact connector height of 15.49mm, it accommodates space-constrained setups. The matte tin termination plating ensures reliability in diverse operating conditions, with an extensive temperature range of -65 to 150°C. Ideal for demanding applications in aerospace, defense, and industrial sectors, the ABC36DRST delivers uncompromising performance. Elevate your connectivity solutions with this advanced PCB connector.