| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC36DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC36DRSZ |
ABC36DRSZ
| Heilind Number: | SULABC36DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC36DRSZ |
| ECAD Model: |
Specifications
Detailed Description
The ABC36DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures durability and reliable performance. With a 2.54mm pitch and 72 positions, it offers ample connectivity in a compact form factor. The female connector with gold contact plating and loop bellow contact type guarantees excellent signal transmission. Operating at a wide temperature range from -65 to 150°C and with a voltage rating of 700VAC, it is suitable for diverse environments. The side-hole mount type and thru-hole termination method facilitate easy installation. Matte Tin termination plating adds to its longevity. Ideal for industrial and commercial use, this connector is a dependable choice for your connectivity needs.

